DS220S-12DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS220S-12DC

DigiKey Part Number
3723-DS220S-12DC-ND
Manufacturer
Manufacturer Product Number
DS220S-12DC
Description
SPD TYPE 2 24VDC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 24VDC MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
24VDC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
CE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 339,29000 Kč2 339,29 Kč
162 062,07125 Kč32 993,14 Kč
1041 833,09673 Kč190 642,06 Kč
Unit Price without VAT:2 339,29000 Kč
Unit Price with VAT:2 830,54090 Kč