
J115F21AH12VDCS61.5 | |
|---|---|
DigiKey Part Number | 2449-J115F21AH12VDCS61.5-ND |
Manufacturer | |
Manufacturer Product Number | J115F21AH12VDCS61.5 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21AH12VDCS61.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 15 | 67,99133 Kč | 1 019,87 Kč |
| 30 | 65,66900 Kč | 1 970,07 Kč |
| 60 | 63,42017 Kč | 3 805,21 Kč |
| 105 | 61,66048 Kč | 6 474,35 Kč |
| 255 | 58,96478 Kč | 15 036,02 Kč |
| 510 | 56,94025 Kč | 29 039,53 Kč |
| 1 005 | 55,02533 Kč | 55 300,46 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |


