New at DigiKey
J105E1AS24VDC.20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J105E1AS24VDC.20

DigiKey Part Number
2449-J105E1AS24VDC.20-ND
Manufacturer
Manufacturer Product Number
J105E1AS24VDC.20
Description
RELAY GEN PURPOSE SPST N.O. 10A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC - Max
Load - Max Switching
2770VA
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1023,17600 Kč231,76 Kč
2522,13600 Kč553,40 Kč
5021,37840 Kč1 068,92 Kč
10020,64790 Kč2 064,79 Kč
25019,71796 Kč4 929,49 Kč
50019,04184 Kč9 520,92 Kč
1 00018,38865 Kč18 388,65 Kč
5 00016,95527 Kč84 776,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč