
A61CS24VDC1.3D | |
|---|---|
DigiKey Part Number | 2449-A61CS24VDC1.3D-ND |
Manufacturer | |
Manufacturer Product Number | A61CS24VDC1.3D |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS24VDC1.3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 436 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 55,27700 Kč | 552,77 Kč |
| 25 | 52,80200 Kč | 1 320,05 Kč |
| 50 | 50,99160 Kč | 2 549,58 Kč |
| 100 | 49,24440 Kč | 4 924,44 Kč |
| 250 | 47,02484 Kč | 11 756,21 Kč |
| 500 | 45,41074 Kč | 22 705,37 Kč |
| 1 000 | 43,85115 Kč | 43 851,15 Kč |
| 5 000 | 40,42964 Kč | 202 148,20 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |


