
A3K1CSP24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A3K1CSP24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSP24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 150A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A3K1CSP24VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,98000 Kč | 183,98 Kč |
| 20 | 158,30650 Kč | 3 166,13 Kč |
| 40 | 152,87575 Kč | 6 115,03 Kč |
| 60 | 149,78833 Kč | 8 987,30 Kč |
| 80 | 147,63150 Kč | 11 810,52 Kč |
| 240 | 139,67817 Kč | 33 522,76 Kč |
| 440 | 135,47159 Kč | 59 607,50 Kč |
| 960 | 130,23898 Kč | 125 029,42 Kč |
| Unit Price without VAT: | 183,98000 Kč |
|---|---|
| Unit Price with VAT: | 222,61580 Kč |



