


PDF700S120 | |
|---|---|
DigiKey Part Number | 2034-PDF700S120-ND |
Manufacturer | |
Manufacturer Product Number | PDF700S120 |
Description | AC/DC CONVERTER 12V 701W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 58.4A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 58.4A | |
Power (Watts) | 701 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PFC, Remote On/Off, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 898,08000 Kč | 5 898,08 Kč |
| 5 | 5 617,41200 Kč | 28 087,06 Kč |
| 10 | 5 500,69000 Kč | 55 006,90 Kč |
| 25 | 5 350,12960 Kč | 133 753,24 Kč |
| 50 | 4 004,33100 Kč | 200 216,55 Kč |
| Unit Price without VAT: | 5 898,08000 Kč |
|---|---|
| Unit Price with VAT: | 7 136,67680 Kč |


