CHB50W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB50W-48S24

DigiKey Part Number
2034-2889-ND
Manufacturer
Manufacturer Product Number
CHB50W-48S24
Description
DC DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.08A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB50W-48S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.08A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 683,79000 Kč1 683,79 Kč
51 621,14400 Kč8 105,72 Kč
101 594,79000 Kč15 947,90 Kč
251 560,59640 Kč39 014,91 Kč
501 535,18080 Kč76 759,04 Kč
1001 510,13750 Kč151 013,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 683,79000 Kč
Unit Price with VAT:2 037,38590 Kč