
CHB150W8-36S48 | |
|---|---|
DigiKey Part Number | 2034-3071-ND |
Manufacturer | |
Manufacturer Product Number | CHB150W8-36S48 |
Description | DC DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.13A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB150W8-36S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.13A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 483,13000 Kč | 3 483,13 Kč |
| 5 | 3 353,26200 Kč | 16 766,31 Kč |
| 10 | 3 298,75000 Kč | 32 987,50 Kč |
| 25 | 3 227,91760 Kč | 80 697,94 Kč |
| 50 | 3 175,26600 Kč | 158 763,30 Kč |
| Unit Price without VAT: | 3 483,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 214,58730 Kč |


