VFA340
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA340

DigiKey Part Number
2111-VFA340-ND
Manufacturer
Manufacturer Product Number
VFA340
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
2 GHz
Ingress Protection
-
Center Contact Plating
Tin
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polypropylene (PP)
Mating Cycles
200
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,78000 Kč91,78 Kč
1077,90600 Kč779,06 Kč
2573,02680 Kč1 825,67 Kč
5069,53240 Kč3 476,62 Kč
10066,21280 Kč6 621,28 Kč
30061,27303 Kč18 381,91 Kč
50059,10504 Kč29 552,52 Kč
1 00056,28560 Kč56 285,60 Kč
2 50052,76536 Kč131 913,40 Kč
Manufacturers Standard Package
Unit Price without VAT:91,78000 Kč
Unit Price with VAT:111,05380 Kč