Parametric Equivalent




415-0025-MM150 | |
|---|---|
DigiKey Part Number | J10266-ND |
Manufacturer | |
Manufacturer Product Number | 415-0025-MM150 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,59000 Kč | 308,59 Kč |
| 10 | 262,26200 Kč | 2 622,62 Kč |
| 25 | 245,83040 Kč | 6 145,76 Kč |
| 50 | 234,09700 Kč | 11 704,85 Kč |
| 100 | 222,92790 Kč | 22 292,79 Kč |
| 250 | 208,98020 Kč | 52 245,05 Kč |
| 500 | 199,01764 Kč | 99 508,82 Kč |
| 1 000 | 189,53083 Kč | 189 530,83 Kč |
| Unit Price without VAT: | 308,59000 Kč |
|---|---|
| Unit Price with VAT: | 373,39390 Kč |






