


142-0741-841 | |
|---|---|
DigiKey Part Number | J10598-ND |
Manufacturer | |
Manufacturer Product Number | 142-0741-841 |
Description | JACK ASSY,SURFACE MOUNT END LAUN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,67000 Kč | 518,67 Kč |
| 10 | 440,74500 Kč | 4 407,45 Kč |
| 25 | 413,14400 Kč | 10 328,60 Kč |
| 50 | 393,43300 Kč | 19 671,65 Kč |
| 100 | 374,66470 Kč | 37 466,47 Kč |
| 250 | 351,23188 Kč | 87 807,97 Kč |
| 500 | 334,49082 Kč | 167 245,41 Kč |
| Unit Price without VAT: | 518,67000 Kč |
|---|---|
| Unit Price with VAT: | 627,59070 Kč |











