133-3801-801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-3801-801

DigiKey Part Number
J10528-ND
Manufacturer
Manufacturer Product Number
133-3801-801
Description
CONN TERMINATOR PLUG MCX 50OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin MCX 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
MCX
Connector Type
Plug, Male Pin
Frequency - Max
3 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,16000 Kč384,16 Kč
10326,48600 Kč3 264,86 Kč
25306,03320 Kč7 650,83 Kč
50291,42460 Kč14 571,23 Kč
100277,51900 Kč27 751,90 Kč
250260,15948 Kč65 039,87 Kč
500247,75724 Kč123 878,62 Kč
Manufacturers Standard Package
Unit Price without VAT:384,16000 Kč
Unit Price with VAT:464,83360 Kč