
TOP039H04/100G-L35.9 | |
|---|---|
DigiKey Part Number | 2376-TOP039H04/100G-L35.9-ND |
Manufacturer | |
Manufacturer Product Number | TOP039H04/100G-L35.9 |
Description | 39MIL ICT 4 POINT CROWN TIP |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Crown Head, 0.016" (0.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Crown Head, 0.016" (0.40mm) Dia | |
Connection Type | - | |
Length - Tip | 0.175" (4.45mm) | |
Length - Overall | 1.310" (33.27mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,67500 Kč | 7 367,50 Kč |
| Unit Price without VAT: | 73,67500 Kč |
|---|---|
| Unit Price with VAT: | 89,14675 Kč |



