PA0173C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0173C

DigiKey Part Number
315-PA0173C-ND
Manufacturer
Manufacturer Product Number
PA0173C
Description
PSOP-8 TO DIP-8 SMT ADAPTER (50
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
PSOP
Number of Positions
8
Pitch
0.050" (1.27mm)
Board Thickness
-
Material
-
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,30000 Kč130,30 Kč
Manufacturers Standard Package
Unit Price without VAT:130,30000 Kč
Unit Price with VAT:157,66300 Kč