
IPC0142C | |
|---|---|
DigiKey Part Number | 315-IPC0142C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0142C |
Description | SOP-8 TO DIP-8 SMT ADAPTER (2.54 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOP | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.550" L x 0.400" W (13.97mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,61000 Kč | 136,61 Kč |
| Unit Price without VAT: | 136,61000 Kč |
|---|---|
| Unit Price with VAT: | 165,29810 Kč |




