
ED1A102MP30816 | |
|---|---|
DigiKey Part Number | 4191-ED1A102MP30816CT-ND - Cut Tape (CT) 4191-ED1A102MP30816TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1A102MP30816 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 644 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 50 | 3,29220 Kč | 164,61 Kč |
| 100 | 2,90700 Kč | 290,70 Kč |
| 500 | 2,24014 Kč | 1 120,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02943 Kč | 2 029,43 Kč |
| 2 000 | 1,85419 Kč | 3 708,38 Kč |
| 3 000 | 1,76560 Kč | 5 296,80 Kč |
| 5 000 | 1,66682 Kč | 8 334,10 Kč |
| 7 000 | 1,60873 Kč | 11 261,11 Kč |
| 10 000 | 1,55259 Kč | 15 525,90 Kč |
| 12 000 | 1,52590 Kč | 18 310,80 Kč |
| 24 000 | 1,43552 Kč | 34 452,48 Kč |
| 25 000 | 1,43070 Kč | 35 767,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

