
JA-0800 | |
|---|---|
DigiKey Part Number | 1644-JA-0800-ND |
Manufacturer | |
Manufacturer Product Number | JA-0800 |
Description | MICROPHONE ARM MA 3.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black Arm For Microphones |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Arm | |
Specifications | Black | |
For Use With/Related Products | Microphones |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,29000 Kč | 1 473,29 Kč |
| Unit Price without VAT: | 1 473,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 782,68090 Kč |











