HHXK160GRA561MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 20,39000 Kč
Datasheet
New Product
HHXK350ARA561MJC5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK160GRA561MHA0G

DigiKey Part Number
565-HHXK160GRA561MHA0GTR-ND - Tape & Reel (TR)
565-HHXK160GRA561MHA0GCT-ND - Cut Tape (CT)
565-HHXK160GRA561MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK160GRA561MHA0G
Description
CAP ALUM POLY HYB 560UF 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
465 mA @ 120 Hz
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,84000 Kč26,84 Kč
1017,20700 Kč172,07 Kč
5013,19520 Kč659,76 Kč
10011,92600 Kč1 192,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,73762 Kč4 868,81 Kč
1 0009,04853 Kč9 048,53 Kč
1 5008,70065 Kč13 050,97 Kč
2 5008,31283 Kč20 782,08 Kč
3 5008,08485 Kč28 296,97 Kč
5 0007,86467 Kč39 323,35 Kč
6 0007,76001 Kč46 560,06 Kč
12 0007,40569 Kč88 868,28 Kč
12 5007,38681 Kč92 335,12 Kč
Manufacturers Standard Package
Unit Price without VAT:26,84000 Kč
Unit Price with VAT:32,47640 Kč