
HHXJ350GRA391MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ350GRA391MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ350GRA391MJA0GCT-ND - Cut Tape (CT) 565-HHXJ350GRA391MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350GRA391MJA0G |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 50 | 15,85000 Kč | 792,50 Kč |
| 100 | 14,37070 Kč | 1 437,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,82196 Kč | 5 910,98 Kč |
| 1 000 | 11,01948 Kč | 11 019,48 Kč |
| 1 500 | 10,61453 Kč | 15 921,80 Kč |
| 2 500 | 10,16315 Kč | 25 407,88 Kč |
| 3 500 | 9,89789 Kč | 34 642,61 Kč |
| 5 000 | 9,64158 Kč | 48 207,90 Kč |
| 6 000 | 9,51982 Kč | 57 118,92 Kč |
| 12 000 | 9,10746 Kč | 109 289,52 Kč |
| 12 500 | 9,08556 Kč | 113 569,50 Kč |
| Unit Price without VAT: | 31,83000 Kč |
|---|---|
| Unit Price with VAT: | 38,51430 Kč |

