220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD250GRA221MHA0G

DigiKey Part Number
565-HHXD250GRA221MHA0GTR-ND - Tape & Reel (TR)
565-HHXD250GRA221MHA0GCT-ND - Cut Tape (CT)
565-HHXD250GRA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD250GRA221MHA0G
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
299 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Capacitance
220 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
27mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25CEV220M8X10.5Rubycon8291189-25CEV220M8X10.5CT-ND1,52000 KčParametric Equivalent
25PEV220M8X10.5Rubycon93625PEV220M8X10.5CT-ND1,78000 KčParametric Equivalent
EEH-ZA1E221PPanasonic Industry1 862P15437CT-ND1,45000 KčParametric Equivalent
EEH-ZA1E221VPanasonic Industry14P19822CT-ND1,58000 KčParametric Equivalent
GYB1E221MCQ1GSNichicon2 081493-17887-1-ND1,16000 KčParametric Equivalent
In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,42000 Kč164,20 Kč
5012,54840 Kč627,42 Kč
10011,32000 Kč1 132,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,20636 Kč4 603,18 Kč
1 0008,54031 Kč8 540,31 Kč
1 5008,20420 Kč12 306,30 Kč
2 5007,82932 Kč19 573,30 Kč
3 5007,60907 Kč26 631,74 Kč
5 0007,39625 Kč36 981,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč