
EMZA160ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA220ME61GCT-ND - Cut Tape (CT) 565-EMZA160ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA220ME61G |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA220ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 50 | 5,17400 Kč | 258,70 Kč |
| 100 | 4,37210 Kč | 437,21 Kč |
| 500 | 3,39874 Kč | 1 699,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,07288 Kč | 3 072,88 Kč |
| 2 000 | 2,73398 Kč | 5 467,96 Kč |
| 3 000 | 2,59876 Kč | 7 796,28 Kč |
| 5 000 | 2,46268 Kč | 12 313,40 Kč |
| 7 000 | 2,40998 Kč | 16 869,86 Kč |
| 10 000 | 2,35771 Kč | 23 577,10 Kč |
| 12 000 | 2,28821 Kč | 27 458,52 Kč |
| 24 000 | 2,27431 Kč | 54 583,44 Kč |
| 25 000 | 2,23972 Kč | 55 993,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

