
EMVY350GRA102MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY350GRA102MMH0STR-ND - Tape & Reel (TR) 565-EMVY350GRA102MMH0SCT-ND - Cut Tape (CT) 565-EMVY350GRA102MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350GRA102MMH0S |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 Kč | 75,78 Kč |
| 10 | 51,17300 Kč | 511,73 Kč |
| 50 | 40,97600 Kč | 2 048,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 36,13587 Kč | 5 420,38 Kč |
| 300 | 33,73543 Kč | 10 120,63 Kč |
| 450 | 32,52411 Kč | 14 635,85 Kč |
| 750 | 31,17393 Kč | 23 380,45 Kč |
| 1 050 | 30,38076 Kč | 31 899,80 Kč |
| 1 500 | 29,61440 Kč | 44 421,60 Kč |
| 1 800 | 29,25003 Kč | 52 650,05 Kč |
| 3 600 | 28,01703 Kč | 100 861,31 Kč |
| 3 750 | 27,95120 Kč | 104 817,00 Kč |
| Unit Price without VAT: | 75,78000 Kč |
|---|---|
| Unit Price with VAT: | 91,69380 Kč |

