150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG250ARA151MJ80G

DigiKey Part Number
565-4309-2-ND - Tape & Reel (TR)
565-4309-1-ND - Cut Tape (CT)
565-4309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG250ARA151MJ80G
Description
CAP ALUM POLY 150UF 20% 25V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXG250ARA151MJ80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
150 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1022,72000 Kč227,20 Kč
5017,56700 Kč878,35 Kč
10015,94380 Kč1 594,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,14684 Kč6 573,42 Kč
1 00012,26619 Kč12 266,19 Kč
1 50011,82187 Kč17 732,81 Kč
2 50011,32640 Kč28 316,00 Kč
3 50011,03529 Kč38 623,51 Kč
5 00010,75408 Kč53 770,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč