CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD3003 BK PBFREE

DigiKey Part Number
1514-CMPD3003BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPD3003 BK PBFREE
Description
DIODE STANDARD 180V 200MA SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 180 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
180 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 nA @ 180 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 5002,13750 Kč22 443,75 Kč
Unit Price without VAT:2,13750 Kč
Unit Price with VAT:2,58638 Kč