
CMPD2004 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2004TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2004TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2004 TR PBFREE |
Description | DIODE STANDARD 240V 200MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 9,74600 Kč | 97,46 Kč |
| 100 | 7,20960 Kč | 720,96 Kč |
| 500 | 5,52058 Kč | 2 760,29 Kč |
| 1 000 | 4,97559 Kč | 4 975,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57176 Kč | 10 715,28 Kč |
| 6 000 | 3,41010 Kč | 20 460,60 Kč |
| 9 000 | 3,36800 Kč | 30 312,00 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |

