LPDIP Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRLDSH1-40 TR13 PBFREE

DigiKey Part Number
1514-CBRLDSH1-40TR13PBFREETR-ND - Tape & Reel (TR)
1514-CBRLDSH1-40TR13PBFREECT-ND - Cut Tape (CT)
1514-CBRLDSH1-40TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBRLDSH1-40 TR13 PBFREE
Description
BRIDGE RECT 1P 40V 1A 4-LPDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-LPDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-LPDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1019,82900 Kč198,29 Kč
10013,19200 Kč1 319,20 Kč
50010,34144 Kč5 170,72 Kč
1 0009,42387 Kč9 423,87 Kč
2 0009,01782 Kč18 035,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,00311 Kč32 012,44 Kč
8 0007,45749 Kč59 659,92 Kč
12 0007,36750 Kč88 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč