BZX84C27 TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5 261
Unit Price: 16,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 742
Unit Price: 3,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 95
Unit Price: 4,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 450
Unit Price: 3,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 104
Unit Price: 2,91000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,64499 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,79365 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,84106 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 7 073
Unit Price: 3,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 257
Unit Price: 2,50000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 689
Unit Price: 2,50000 Kč
Datasheet
CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C27 TR

DigiKey Part Number
BZX84C27CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C27 TR
Description
DIODE ZENER 27V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 27 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.