


2N2857 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2857PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2857 PBFREE |
Description | RF TRANS NPN 15V 1.9GHZ TO-72 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 40mA 1.9GHz 200mW Through Hole TO-72 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2857 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.9GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 450MHz | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 115,48000 Kč | 1 154,80 Kč |
| 100 | 84,76410 Kč | 8 476,41 Kč |
| 500 | 72,93826 Kč | 36 469,13 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |


