



GUS4 | |
|---|---|
DigiKey Part Number | 1864-2469-ND |
Manufacturer | |
Manufacturer Product Number | GUS4 |
Description | VARISTOR+RC 24-48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Surge Absorber CC Contactors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Surge Absorber | |
For Use With/Related Products | CC Contactors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,61000 Kč | 454,61 Kč |
| 10 | 431,89100 Kč | 4 318,91 Kč |
| 50 | 409,15000 Kč | 20 457,50 Kč |
| 100 | 395,51170 Kč | 39 551,17 Kč |
| Unit Price without VAT: | 454,61000 Kč |
|---|---|
| Unit Price with VAT: | 550,07810 Kč |


