EI3015TBOSS-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EI3015TBOSS-6

DigiKey Part Number
EI3015TBOSS-6-ND
Manufacturer
Manufacturer Product Number
EI3015TBOSS-6
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
25Hz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
20 VAC ~ 250 VAC
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
102 927,71600 Kč29 277,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 927,71600 Kč
Unit Price with VAT:3 542,53636 Kč