CTV1X60A333MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTV1X60A333MV

DigiKey Part Number
1864-CTV1X60A333MV-ND
Manufacturer
Manufacturer Product Number
CTV1X60A333MV
Description
CURR SENSE XFMR 60A IN-LINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 A Current Sense Transformer Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency Range
-
Type
Non-Invasive (Split Core)
Current Rating (Amps)
60 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.220" L x 1.102" W (31.00mm x 28.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 199,85000 Kč1 199,85 Kč
51 139,85800 Kč5 699,29 Kč
101 103,86200 Kč11 038,62 Kč
251 067,87480 Kč26 696,87 Kč
Unit Price without VAT:1 199,85000 Kč
Unit Price with VAT:1 451,81850 Kč