MF72-030D15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-030D15

DigiKey Part Number
317-1219-ND
Manufacturer
Manufacturer Product Number
MF72-030D15
Description
ICL 30 OHM 20% 3.5A 17.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±20% 3.5 A 0.689" (17.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
30 Ohms
Tolerance
±20%
Current - Steady State Max
3.5 A
R @ Current
438 mOhms
Diameter
0.689" (17.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
521,97600 Kč109,88 Kč
1020,27100 Kč202,71 Kč
5016,82320 Kč841,16 Kč
20014,31925 Kč2 863,85 Kč
40013,20520 Kč5 282,08 Kč
60012,59212 Kč7 555,27 Kč
1 00011,85810 Kč11 858,10 Kč
5 0009,79431 Kč48 971,55 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč