MF72-006D9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-006D9

DigiKey Part Number
317-1159-ND
Manufacturer
Manufacturer Product Number
MF72-006D9
Description
ICL 6 OHM 20% 2A 11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 6 Ohms ±20% 2 A 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
6 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
315 mOhms
Diameter
0.433" (11.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 359
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
58,12600 Kč40,63 Kč
107,49400 Kč74,94 Kč
506,20980 Kč310,49 Kč
1005,72770 Kč572,77 Kč
2505,15052 Kč1 287,63 Kč
5004,75098 Kč2 375,49 Kč
1 0004,38135 Kč4 381,35 Kč
5 0003,62439 Kč18 121,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč