


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 5 | 19,87200 Kč | 99,36 Kč |
| 10 | 18,90300 Kč | 189,03 Kč |
| 25 | 17,70720 Kč | 442,68 Kč |
| 50 | 16,89480 Kč | 844,74 Kč |
| 100 | 16,15380 Kč | 1 615,38 Kč |
| 500 | 14,66638 Kč | 7 333,19 Kč |
| 1 000 | 14,11276 Kč | 14 112,76 Kč |
| 5 000 | 12,99917 Kč | 64 995,85 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |





