CT3277SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3277SA

DigiKey Part Number
CT3277SA-ND
Manufacturer
Manufacturer Product Number
CT3277SA
Description
OSCOPE PRB X1/X10 250MHZ 1M/10M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1:1, 10:1 Passive 250MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
1:1, 10:1
Bandwidth
250MHz
Resistance - Input
1M, 10M
Voltage - Max
CAT II 300V
Capacitance - Input
47pF, 17pF
Cable Length
47.244" (1200.00mm)
Color
Black and Gray
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 102,72000 Kč1 102,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 102,72000 Kč
Unit Price with VAT:1 334,29120 Kč