
CT2911-8 | |
|---|---|
DigiKey Part Number | CT2911-8-ND |
Manufacturer | |
Manufacturer Product Number | CT2911-8 |
Description | CONN BANANA JACK QC GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Gray |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Gray |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

