New Product
511 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F5110CT

DigiKey Part Number
4713-RM10F5110CTTR-ND - Tape & Reel (TR)
4713-RM10F5110CT-ND - Cut Tape (CT)
4713-RM10F5110CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F5110CT
Description
RES0805 1% 511 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF5110VPanasonic Industry47 448P511CCT-ND0,43000 KčDirect
RC0805FR-07511RLYAGEO28 803311-511CRCT-ND0,36000 KčDirect
RMCF0805FT511RStackpole Electronics Inc69 582RMCF0805FT511RCT-ND0,36000 KčDirect
AC0805FR-07511RLYAGEO850YAG3741CT-ND0,36000 KčParametric Equivalent
CRCW0805511RFKEACVishay Dale32 295541-CRCW0805511RFKEACCT-ND0,36000 KčParametric Equivalent
In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,49560 Kč12,39 Kč
500,39900 Kč19,95 Kč
1000,32550 Kč32,55 Kč
2500,25532 Kč63,83 Kč
5000,21502 Kč107,51 Kč
1 0000,18331 Kč183,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13346 Kč667,30 Kč
10 0000,11904 Kč1 190,40 Kč
15 0000,11203 Kč1 680,45 Kč
25 0000,10445 Kč2 611,25 Kč
35 0000,10012 Kč3 504,20 Kč
50 0000,09603 Kč4 801,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč