
PTMIC107YT050 | |
|---|---|
DigiKey Part Number | 4713-PTMIC107YT050TR-ND - Tape & Reel (TR) 4713-PTMIC107YT050CT-ND - Cut Tape (CT) 4713-PTMIC107YT050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIC107YT050 |
Description | PTANT 20% 16V 100UF Y LSR 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 50 | 20,52380 Kč | 1 026,19 Kč |
| 100 | 18,98710 Kč | 1 898,71 Kč |
| 500 | 16,38700 Kč | 8 193,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,58247 Kč | 15 582,47 Kč |
| 2 000 | 14,92003 Kč | 29 840,06 Kč |
| 3 000 | 14,58814 Kč | 43 764,42 Kč |
| 5 000 | 14,22024 Kč | 71 101,20 Kč |
| 7 000 | 14,00514 Kč | 98 035,98 Kč |
| 10 000 | 13,79817 Kč | 137 981,70 Kč |
| 12 000 | 13,70009 Kč | 164 401,08 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |

