CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01CG220J16NT

DigiKey Part Number
4713-GMC01CG220J16NTTR-ND - Tape & Reel (TR)
4713-GMC01CG220J16NTCT-ND - Cut Tape (CT)
4713-GMC01CG220J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01CG220J16NT
Description
CAP01005 COG 22PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,13700 Kč11,37 Kč
500,78720 Kč39,36 Kč
1000,67780 Kč67,78 Kč
5000,49678 Kč248,39 Kč
1 0000,44121 Kč441,21 Kč
2 5000,38269 Kč956,72 Kč
5 0000,34758 Kč1 737,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,29496 Kč5 899,20 Kč
40 0000,27543 Kč11 017,20 Kč
60 0000,26566 Kč15 939,60 Kč
100 0000,25483 Kč25 483,00 Kč
140 0000,24849 Kč34 788,60 Kč
200 0000,24240 Kč48 480,00 Kč
240 0000,23952 Kč57 484,80 Kč
480 0000,22980 Kč110 304,00 Kč
500 0000,22928 Kč114 640,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč