
CAS06J681CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J681CTTR-ND - Tape & Reel (TR) 4713-CAS06J681CT-ND - Cut Tape (CT) 4713-CAS06J681CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J681CT |
Description | ANTISULF RES0603 5% 680 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| 25 | 1,09480 Kč | 27,37 Kč |
| 50 | 0,91780 Kč | 45,89 Kč |
| 100 | 0,77670 Kč | 77,67 Kč |
| 250 | 0,63740 Kč | 159,35 Kč |
| 500 | 0,55656 Kč | 278,28 Kč |
| 1 000 | 0,49320 Kč | 493,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39199 Kč | 1 959,95 Kč |
| 10 000 | 0,36259 Kč | 3 625,90 Kč |
| 15 000 | 0,34825 Kč | 5 223,75 Kč |
| 25 000 | 0,33273 Kč | 8 318,25 Kč |
| 35 000 | 0,32386 Kč | 11 335,10 Kč |
| 50 000 | 0,31546 Kč | 15 773,00 Kč |
| 60 000 | 0,31154 Kč | 18 692,40 Kč |
| 120 000 | 0,29859 Kč | 35 830,80 Kč |
| 125 000 | 0,29791 Kč | 37 238,75 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

