
DK772 | |
|---|---|
DigiKey Part Number | CDPM772-ND |
Manufacturer | |
Manufacturer Product Number | DK772 |
Description | VOLTMETER 2VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LCD - Red Characters, Backlight | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 0.449" (11.40mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 61.00mm x 25.40mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 095,53000 Kč | 2 095,53 Kč |
| 10 | 1 821,70900 Kč | 18 217,09 Kč |
| 25 | 1 721,17440 Kč | 43 029,36 Kč |
| 50 | 1 648,29500 Kč | 82 414,75 Kč |
| 100 | 1 578,11220 Kč | 157 811,22 Kč |
| Unit Price without VAT: | 2 095,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 535,59130 Kč |





