



Y97KT23B0NAFP | |
|---|---|
DigiKey Part Number | 108-Y97KT23B0NAFPTR-ND - Tape & Reel (TR) 108-Y97KT23B0NAFPCT-ND - Cut Tape (CT) 108-Y97KT23B0NAFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97KT23B0NAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 4,70200 Kč | 47,02 Kč |
| 25 | 4,40240 Kč | 110,06 Kč |
| 100 | 3,94690 Kč | 394,69 Kč |
| 250 | 3,65936 Kč | 914,84 Kč |
| 500 | 3,45296 Kč | 1 726,48 Kč |
| 1 000 | 3,25947 Kč | 3 259,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,08033 Kč | 6 160,66 Kč |
| 4 000 | 2,91648 Kč | 11 665,92 Kč |
| 6 000 | 2,82795 Kč | 16 967,70 Kč |
| 10 000 | 2,72405 Kč | 27 240,50 Kč |
| 14 000 | 2,66020 Kč | 37 242,80 Kč |
| 20 000 | 2,59644 Kč | 51 928,80 Kč |
| 50 000 | 2,45038 Kč | 122 519,00 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |











