


Y78B23124FP | |
|---|---|
DigiKey Part Number | CKN10284TR-ND - Tape & Reel (TR) CKN10284CT-ND - Cut Tape (CT) CKN10284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y78B23124FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,83640 Kč | 270,91 Kč |
| 100 | 9,37570 Kč | 937,57 Kč |
| 250 | 8,54208 Kč | 2 135,52 Kč |
| 500 | 7,91732 Kč | 3 958,66 Kč |
| 1 000 | 7,08396 Kč | 7 083,96 Kč |
| 2 500 | 6,70897 Kč | 16 772,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,03368 Kč | 49 235,76 Kč |
| 14 000 | 6,72211 Kč | 94 109,54 Kč |
| 21 000 | 6,55758 Kč | 137 709,18 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











