

Y28B22112FP | |
|---|---|
DigiKey Part Number | 401-1614-2-ND - Tape & Reel (TR) 401-1614-1-ND - Cut Tape (CT) 401-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y28B22112FP |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y28B22112FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34519 Kč | 22 035,57 Kč |
| 6 000 | 6,98979 Kč | 41 938,74 Kč |
| 9 000 | 6,80051 Kč | 61 204,59 Kč |
| 15 000 | 6,58083 Kč | 98 712,45 Kč |
| 21 000 | 6,44723 Kč | 135 391,83 Kč |
| 30 000 | 6,31474 Kč | 189 442,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,62000 Kč | 116,20 Kč |
| 25 | 10,82800 Kč | 270,70 Kč |
| 100 | 9,66830 Kč | 966,83 Kč |
| 250 | 8,95468 Kč | 2 238,67 Kč |
| 500 | 8,45452 Kč | 4 227,26 Kč |
| 1 000 | 7,99311 Kč | 7 993,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 10,84100 Kč | 108,41 Kč |
| 25 | 10,44920 Kč | 261,23 Kč |
| 100 | 9,04100 Kč | 904,10 Kč |
| 250 | 8,23728 Kč | 2 059,32 Kč |
| 500 | 7,63484 Kč | 3 817,42 Kč |
| 1 000 | 6,83094 Kč | 6 830,94 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


