Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC

SD02H1SBR

DigiKey Part Number
CKN11170TR-ND - Tape & Reel (TR)
CKN11170CT-ND - Cut Tape (CT)
CKN11170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD02H1SBR
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
EDA/CAD Models
SD02H1SBR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.180" (4.57mm)
Manufacturer
C&K
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
2
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphthalamide (PPA)
Voltage Rating
25VDC
Length
0.258" (6.55mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD02H1SBC&K159CKN6112-ND3,26000 KčParametric Equivalent
219-2MSTRFCTS Electrocomponents1 441119-219-2MSTRFCT-ND0,70000 KčSimilar
In-Stock: 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1074,52200 Kč745,22 Kč
2569,05000 Kč1 726,25 Kč
10061,54300 Kč6 154,30 Kč
25057,20612 Kč14 301,53 Kč
50054,27900 Kč27 139,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,65718 Kč51 657,18 Kč
2 00049,33039 Kč98 660,78 Kč
3 00048,09963 Kč144 298,89 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč