



SD02H1SB | |
|---|---|
DigiKey Part Number | CKN6112-ND |
Manufacturer | |
Manufacturer Product Number | SD02H1SB |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.180" (4.57mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.258" (6.55mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 85 | 56,47718 Kč | 4 800,56 Kč |
| 170 | 53,38559 Kč | 9 075,55 Kč |
| 255 | 51,70200 Kč | 13 184,01 Kč |
| 510 | 49,04227 Kč | 25 011,56 Kč |
| 1 020 | 46,65632 Kč | 47 589,45 Kč |
| 2 550 | 43,90937 Kč | 111 968,89 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

