SS-13D16-VG 4 PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-13D16-VG 4 PA
SS-13D16-VG 4 PA
SS-13D16-VG 4 PA

HASS0128

DigiKey Part Number
CKN10371-ND
Manufacturer
Manufacturer Product Number
HASS0128
Description
SWITCH SLIDE SP3T 300MA 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
200/250gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 084
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1021,45000 Kč214,50 Kč
2519,93840 Kč498,46 Kč
10017,77250 Kč1 777,25 Kč
25016,46784 Kč4 116,96 Kč
50015,56480 Kč7 782,40 Kč
1 00014,74047 Kč14 740,47 Kč
3 00013,59739 Kč40 792,17 Kč
5 00013,13297 Kč65 664,85 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč