


G01138608 | |
|---|---|
DigiKey Part Number | 108-G01138608TR-ND - Tape & Reel (TR) 108-G01138608CT-ND - Cut Tape (CT) 108-G01138608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01138608 |
Description | PTS845 Series 4.5x3.4mm SMT Side |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 25 | 9,41360 Kč | 235,34 Kč |
| 100 | 8,40740 Kč | 840,74 Kč |
| 250 | 7,78680 Kč | 1 946,70 Kč |
| 500 | 7,35066 Kč | 3 675,33 Kč |
| 1 000 | 6,94734 Kč | 6 947,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,57855 Kč | 13 157,10 Kč |
| 4 000 | 6,24533 Kč | 24 981,32 Kč |
| 6 000 | 6,06675 Kč | 36 400,50 Kč |
| 10 000 | 5,85870 Kč | 58 587,00 Kč |
| 14 000 | 5,73160 Kč | 80 242,40 Kč |
| 20 000 | 5,60526 Kč | 112 105,20 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |




