PTS125SK43P21M LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G01134381

DigiKey Part Number
108-G01134381-ND
Manufacturer
Manufacturer Product Number
G01134381
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G01134381 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 300
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,24100 Kč72,41 Kč
256,75280 Kč168,82 Kč
1006,04350 Kč604,35 Kč
2505,60016 Kč1 400,04 Kč
5005,28482 Kč2 642,41 Kč
1 0004,99159 Kč4 991,59 Kč
2 5004,64035 Kč11 600,88 Kč
5 0004,40353 Kč22 017,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč