



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 100VAC/DC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 650gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -55°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,92000 Kč | 218,92 Kč |
| 10 | 181,59800 Kč | 1 815,98 Kč |
| 25 | 168,23160 Kč | 4 205,79 Kč |
| 100 | 150,41280 Kč | 15 041,28 Kč |
| 250 | 140,37488 Kč | 35 093,72 Kč |
| 500 | 133,70454 Kč | 66 852,27 Kč |
| 1 000 | 127,79876 Kč | 127 798,76 Kč |
| Unit Price without VAT: | 218,92000 Kč |
|---|---|
| Unit Price with VAT: | 264,89320 Kč |







